
3-1703843-2 | |
|---|---|
DigiKey Part Number | 1734-3-1703843-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703843-2 |
Description | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1703843-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿120.25000 | ฿120.25 |
| 10 | ฿102.24500 | ฿1,022.45 |
| 25 | ฿95.83600 | ฿2,395.90 |
| 50 | ฿91.25360 | ฿4,562.68 |
| 100 | ฿86.89530 | ฿8,689.53 |
| 450 | ฿78.14444 | ฿35,165.00 |
| 900 | ฿74.41598 | ฿66,974.38 |
| 1,350 | ฿72.31852 | ฿97,630.00 |
| 2,700 | ฿68.87027 | ฿185,949.73 |

