
| HDP24-24-19SE-L015 | |
|---|---|
| DigiKey Part Number | 1734-HDP24-24-19SE-L015-ND | 
| Manufacturer | |
| Manufacturer Product Number | HDP24-24-19SE-L015 | 
| Description | REC, 19P, BLK, E, THD, 12/16, S | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HDP24-24-19SE-L015 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Receptacle Housing | |
| Type | For Female Sockets | |
| Number of Positions | 19 | |
| Shell Size - Insert | 24-19 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 12 (6), 16 (13) | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-1 | |
| Features | Dust Cap, Thread Adapter | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Polyamide (PA), Nylon | |
| Contact Shape | Circular | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ฿725.73000 | ฿725.73 | 
| 10 | ฿616.88300 | ฿6,168.83 | 
| 30 | ฿570.86267 | ฿17,125.88 | 
| 60 | ฿543.62217 | ฿32,617.33 | 
| 120 | ฿517.69250 | ฿62,123.10 | 
| 270 | ฿488.93241 | ฿132,011.75 | 
| 510 | ฿467.50422 | ฿238,427.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand