
1-1823440-1 | |
---|---|
DigiKey Part Number | 1734-1-1823440-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1823440-1 |
Description | CONN RCPT HSG 22POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿392.93000 | ฿392.93 |
10 | ฿333.80800 | ฿3,338.08 |
25 | ฿312.91000 | ฿7,822.75 |
50 | ฿297.97300 | ฿14,898.65 |
200 | ฿280.13215 | ฿56,026.43 |