
1-2394061-2 | |
---|---|
DigiKey Part Number | 1734-1-2394061-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2394061-2 |
Description | HEADER 180D,ASSY.2POS,BACK SIDE, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,322.48000 | ฿3,322.48 |
24 | ฿2,655.31792 | ฿63,727.63 |
48 | ฿2,528.73708 | ฿121,379.38 |
72 | ฿2,457.51458 | ฿176,941.05 |
120 | ฿2,423.77692 | ฿290,853.23 |