
2377783-2 | |
---|---|
DigiKey Part Number | 1734-2377783-2-ND |
Manufacturer | |
Manufacturer Product Number | 2377783-2 |
Description | CONN PLUG HSG 36POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Purple |
Datasheet | Datasheet |
EDA/CAD Models | 2377783-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Purple | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿120.25000 | ฿120.25 |
10 | ฿102.14800 | ฿1,021.48 |
25 | ฿95.75800 | ฿2,393.95 |
50 | ฿91.17560 | ฿4,558.78 |
100 | ฿86.82380 | ฿8,682.38 |
288 | ฿80.57632 | ฿23,205.98 |
576 | ฿76.73160 | ฿44,197.40 |
1,152 | ฿73.07168 | ฿84,178.58 |
2,592 | ฿69.01197 | ฿178,879.03 |