Similar

DT15-12PA-B028 | |
|---|---|
DigiKey Part Number | 1734-DT15-12PA-B028-ND |
Manufacturer | |
Manufacturer Product Number | DT15-12PA-B028 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT15-12PA-B028 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Insulation Height 1.185" (30.10mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Gray |
Number of Rows 2 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT15-12PA-BM04 | Amphenol Sine Systems Corp | 0 | 889-3275-ND | ฿383.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ฿738.29560 | ฿92,286.95 |


