
1SET411018R0000 | |
---|---|
DigiKey Part Number | 2109-1SET411018R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411018R0000 |
Description | WD-1-DP-GR6060 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411018R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.360" (59.94mm) | |
Length | 6.56' (2.00m) | |
Width | 2.360" (59.94mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿477.75000 | ฿477.75 |
12 | ฿400.75250 | ฿4,809.03 |
36 | ฿370.86111 | ฿13,351.00 |
60 | ฿357.73300 | ฿21,463.98 |
108 | ฿343.20306 | ฿37,065.93 |
252 | ฿323.30151 | ฿81,471.98 |
504 | ฿307.88528 | ฿155,174.18 |
1,008 | ฿293.21062 | ฿295,556.30 |