
1SNK140031R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK140031R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK140031R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK140031R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 21 through 30 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿550.88000 | ฿550.88 |
10 | ฿392.60000 | ฿3,926.00 |
25 | ฿349.38800 | ฿8,734.70 |
50 | ฿323.55060 | ฿16,177.53 |
100 | ฿302.78630 | ฿30,278.63 |
250 | ฿281.79972 | ฿70,449.93 |
500 | ฿269.85270 | ฿134,926.35 |
1,000 | ฿260.56128 | ฿260,561.28 |