



1SNK805713R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK805713R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK805713R0000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK805713R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 1 kV | |
Current - UL | 22 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Gray | |
Operating Temperature | -55°C ~ 110°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 11mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.430" (36.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿57.20000 | ฿57.20 |
10 | ฿41.40500 | ฿414.05 |
25 | ฿36.06200 | ฿901.55 |
50 | ฿32.61060 | ฿1,630.53 |
100 | ฿29.68550 | ฿2,968.55 |
250 | ฿26.57720 | ฿6,644.30 |
500 | ฿24.73576 | ฿12,367.88 |
1,000 | ฿23.26610 | ฿23,266.10 |
5,000 | ฿20.95184 | ฿104,759.20 |