



1SNK900653R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK900653R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900653R0000 |
Description | JUMPER TERM BLK 3POS BRIDGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Wire Bridge | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿313.63000 | ฿313.63 |
10 | ฿222.49500 | ฿2,224.95 |
25 | ฿196.44320 | ฿4,911.08 |
50 | ฿180.61560 | ฿9,030.78 |
100 | ฿167.76180 | ฿16,776.18 |
250 | ฿154.63760 | ฿38,659.40 |
500 | ฿147.10930 | ฿73,554.65 |
1,000 | ฿141.22550 | ฿141,225.50 |