
354186-E | |
|---|---|
DigiKey Part Number | 2684-354186-ETR-ND - Tape & Reel (TR) 2684-354186-ECT-ND - Cut Tape (CT) 2684-354186-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354186-E |
Description | 50-PIN, VERTICAL, SMT/THR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354186-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | 0.047" (1.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿472.66000 | ฿472.66 |
| 10 | ฿401.73300 | ฿4,017.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | ฿328.93300 | ฿55,918.61 |
| 340 | ฿313.24824 | ฿106,504.40 |
| 510 | ฿304.42245 | ฿155,255.45 |
| 850 | ฿293.66024 | ฿249,611.20 |

