
ANT-W63-WRT-MHF4-150 | |
---|---|
DigiKey Part Number | 343-ANT-W63-WRT-MHF4-150-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-WRT-MHF4-150 |
Description | RF ANT WIFI6/6E WRT MHF4 -150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome MHF4 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-WRT-MHF4-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.4, 1.5, 2.2 | |
Return Loss | - | |
Gain | 4.5dBi, 4.5dBi, 6.4dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿572.00000 | ฿572.00 |
10 | ฿535.27500 | ฿5,352.75 |
25 | ฿495.30000 | ฿12,382.50 |
100 | ฿474.17830 | ฿47,417.83 |
250 | ฿460.85132 | ฿115,212.83 |
500 | ฿436.47566 | ฿218,237.83 |