
86-015G-R | |
---|---|
DigiKey Part Number | 223-1241-5-ND |
Manufacturer | |
Manufacturer Product Number | 86-015G-R |
Description | SENSOR 15PSIG 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ฿2,050.78250 | ฿123,046.95 |