
FA101-A1-2G | |
|---|---|
DigiKey Part Number | FA101-A1-2G-ND |
Manufacturer | |
Manufacturer Product Number | FA101-A1-2G |
Description | ACCELEROMETER 2G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±2g 100Hz |
Datasheet | Datasheet |
Category | Bandwidth 100Hz |
Manufacturer TE Connectivity Measurement Specialties | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Base Product Number |
Acceleration Range ±2g |

