
3430A2F150RTDF | |
---|---|
DigiKey Part Number | 1712-3430A2F150RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F150RTDFCT-ND - Cut Tape (CT) 1712-3430A2F150RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F150RTDF |
Description | 3430 A2 1% 150R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6.18000 | ฿6.18 |
10 | ฿3.05500 | ฿30.55 |
25 | ฿2.40520 | ฿60.13 |
50 | ฿2.04100 | ฿102.05 |
100 | ฿1.68350 | ฿168.35 |
250 | ฿1.46512 | ฿366.28 |
500 | ฿1.29870 | ฿649.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿1.12060 | ฿1,120.60 |
2,000 | ฿1.01937 | ฿2,038.74 |
3,000 | ฿0.97013 | ฿2,910.39 |
5,000 | ฿0.90760 | ฿4,538.00 |
7,000 | ฿0.86891 | ฿6,082.37 |
10,000 | ฿0.83057 | ฿8,305.70 |
12,000 | ฿0.81155 | ฿9,738.60 |
24,000 | ฿0.79951 | ฿19,188.24 |
25,000 | ฿0.78754 | ฿19,688.50 |