Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F1K0TDF

DigiKey Part Number
1712-3430A2F1K0TDFTR-ND - Tape & Reel (TR)
1712-3430A2F1K0TDFCT-ND - Cut Tape (CT)
1712-3430A2F1K0TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F1K0TDF
Description
3430 A2 1% 1K0 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿6.18000฿6.18
10฿3.05500฿30.55
25฿2.40520฿60.13
50฿2.04100฿102.05
100฿1.68350฿168.35
250฿1.46512฿366.28
500฿1.29870฿649.35
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿1.12060฿1,120.60
2,000฿1.01937฿2,038.74
3,000฿0.96688฿2,900.64
5,000฿0.90760฿4,538.00
7,000฿0.86891฿6,082.37
10,000฿0.83057฿8,305.70
12,000฿0.81155฿9,738.60
24,000฿0.79951฿19,188.24
25,000฿0.78754฿19,688.50
Manufacturers Standard Package