
3430A3F5K6TDF | |
---|---|
DigiKey Part Number | 1712-3430A3F5K6TDFTR-ND - Tape & Reel (TR) 1712-3430A3F5K6TDFCT-ND - Cut Tape (CT) 1712-3430A3F5K6TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F5K6TDF |
Description | 3430 A3 1% 5K6 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.93000 | ฿28.93 |
10 | ฿17.48500 | ฿174.85 |
25 | ฿14.57320 | ฿364.33 |
50 | ฿13.81900 | ฿690.95 |
100 | ฿12.46380 | ฿1,246.38 |
250 | ฿11.82092 | ฿2,955.23 |
500 | ฿11.15466 | ฿5,577.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿10.14000 | ฿10,140.00 |
2,000 | ฿9.73034 | ฿19,460.68 |
3,000 | ฿9.53052 | ฿28,591.56 |
5,000 | ฿9.31398 | ฿46,569.90 |
7,000 | ฿9.18984 | ฿64,328.88 |
10,000 | ฿9.07247 | ฿90,724.70 |
12,000 | ฿9.01759 | ฿108,211.08 |
24,000 | ฿8.83640 | ฿212,073.60 |
25,000 | ฿8.82695 | ฿220,673.75 |