
3430B2F200KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F200KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F200KTDFCT-ND - Cut Tape (CT) 1712-3430B2F200KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F200KTDF |
Description | 3430 B2 1% 200K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12.03000 | ฿12.03 |
| 10 | ฿6.66300 | ฿66.63 |
| 25 | ฿5.47320 | ฿136.83 |
| 50 | ฿4.78400 | ฿239.20 |
| 100 | ฿4.32900 | ฿432.90 |
| 250 | ฿3.70240 | ฿925.60 |
| 500 | ฿3.38716 | ฿1,693.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿3.13690 | ฿3,136.90 |
| 2,000 | ฿2.85269 | ฿5,705.38 |
| 3,000 | ฿2.78558 | ฿8,356.74 |
| 5,000 | ฿2.71681 | ฿13,584.05 |
| 7,000 | ฿2.67234 | ฿18,706.38 |
| 10,000 | ฿2.61957 | ฿26,195.70 |
| 12,000 | ฿2.59301 | ฿31,116.12 |
| 24,000 | ฿2.50540 | ฿60,129.60 |
| 25,000 | ฿2.50084 | ฿62,521.00 |

