Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F200KTDF

DigiKey Part Number
1712-3430B2F200KTDFTR-ND - Tape & Reel (TR)
1712-3430B2F200KTDFCT-ND - Cut Tape (CT)
1712-3430B2F200KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430B2F200KTDF
Description
3430 B2 1% 200K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,040
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿12.03000฿12.03
10฿6.66300฿66.63
25฿5.47320฿136.83
50฿4.78400฿239.20
100฿4.32900฿432.90
250฿3.70240฿925.60
500฿3.38716฿1,693.58
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿3.13690฿3,136.90
2,000฿2.85269฿5,705.38
3,000฿2.78558฿8,356.74
5,000฿2.71681฿13,584.05
7,000฿2.67234฿18,706.38
10,000฿2.61957฿26,195.70
12,000฿2.59301฿31,116.12
24,000฿2.50540฿60,129.60
25,000฿2.50084฿62,521.00
Manufacturers Standard Package