
3430H2F100KTDF | |
---|---|
DigiKey Part Number | 1712-3430H2F100KTDFTR-ND - Tape & Reel (TR) 1712-3430H2F100KTDFCT-ND - Cut Tape (CT) 1712-3430H2F100KTDFDKR-ND - Digi-Reel® |
Manufacturer | TE Connectivity Passive Product |
Manufacturer Product Number | 3430H2F100KTDF |
Description | 3430 H2 1% 100K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15.93000 | ฿15.93 |
10 | ฿9.23000 | ฿92.30 |
25 | ฿7.57920 | ฿189.48 |
50 | ฿6.82500 | ฿341.25 |
100 | ฿6.07100 | ฿607.10 |
250 | ฿5.43272 | ฿1,358.18 |
500 | ฿5.02710 | ฿2,513.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.70470 | ฿4,704.70 |
2,000 | ฿4.44844 | ฿8,896.88 |
3,000 | ฿4.32358 | ฿12,970.74 |
5,000 | ฿4.17463 | ฿20,873.15 |
7,000 | ฿4.09231 | ฿28,646.17 |
10,000 | ฿4.01060 | ฿40,106.00 |
12,000 | ฿3.86923 | ฿46,430.76 |
24,000 | ฿3.84617 | ฿92,308.08 |
25,000 | ฿3.71107 | ฿92,776.75 |