
3430H2F4K7TDF | |
---|---|
DigiKey Part Number | 1712-3430H2F4K7TDFTR-ND - Tape & Reel (TR) 1712-3430H2F4K7TDFCT-ND - Cut Tape (CT) 1712-3430H2F4K7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F4K7TDF |
Description | 3430 H2 1% 4K7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16.58000 | ฿16.58 |
10 | ฿9.55500 | ฿95.55 |
25 | ฿7.77400 | ฿194.35 |
50 | ฿7.10460 | ฿355.23 |
100 | ฿6.20750 | ฿620.75 |
250 | ฿5.66932 | ฿1,417.33 |
500 | ฿5.25266 | ฿2,626.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿4.92115 | ฿4,921.15 |
2,000 | ฿4.63060 | ฿9,261.20 |
3,000 | ฿4.47135 | ฿13,414.05 |
5,000 | ฿4.31002 | ฿21,550.10 |
7,000 | ฿4.22732 | ฿29,591.24 |
10,000 | ฿4.14521 | ฿41,452.10 |
12,000 | ฿4.00373 | ฿48,044.76 |
24,000 | ฿3.98003 | ฿95,520.72 |
25,000 | ฿3.84492 | ฿96,123.00 |