3430H2ZTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 350
Unit Price: ฿13.98000
Datasheet
Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2ZTE

DigiKey Part Number
1712-3430H2ZTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430H2ZTE
Description
3430 H2 JUMPER 4K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿2.83319฿11,332.76
Manufacturers Standard Package