
350215RFT | |
---|---|
DigiKey Part Number | A143151TR-ND - Tape & Reel (TR) A143151CT-ND - Cut Tape (CT) A143151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350215RFT |
Description | RES 3502 15R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350215RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿23.40000 | ฿23.40 |
10 | ฿14.23500 | ฿142.35 |
25 | ฿11.92120 | ฿298.03 |
50 | ฿10.92660 | ฿546.33 |
100 | ฿9.93850 | ฿993.85 |
250 | ฿9.00252 | ฿2,250.63 |
500 | ฿8.44090 | ฿4,220.45 |
1,000 | ฿7.99500 | ฿7,995.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿7.64010 | ฿15,280.20 |
4,000 | ฿7.35751 | ฿29,430.04 |
6,000 | ฿7.21982 | ฿43,318.92 |
10,000 | ฿7.07038 | ฿70,703.80 |
14,000 | ฿6.98483 | ฿97,787.62 |
20,000 | ฿6.90381 | ฿138,076.20 |
24,000 | ฿6.86596 | ฿164,783.04 |
48,000 | ฿6.74096 | ฿323,566.08 |