
35021M0FT | |
---|---|
DigiKey Part Number | A143267TR-ND - Tape & Reel (TR) A143267CT-ND - Cut Tape (CT) A143267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35021M0FT |
Description | RES 3502 1M0 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35021M0FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24.05000 | ฿24.05 |
10 | ฿14.65800 | ฿146.58 |
25 | ฿12.28520 | ฿307.13 |
50 | ฿11.29700 | ฿564.85 |
100 | ฿10.28950 | ฿1,028.95 |
250 | ฿9.32620 | ฿2,331.55 |
500 | ฿8.75226 | ฿4,376.13 |
1,000 | ฿8.29595 | ฿8,295.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿7.86143 | ฿15,722.86 |
4,000 | ฿7.26278 | ฿29,051.12 |
6,000 | ฿7.04893 | ฿42,293.58 |
10,000 | ฿6.83228 | ฿68,322.80 |
14,000 | ฿6.79663 | ฿95,152.82 |
20,000 | ฿6.77807 | ฿135,561.40 |
24,000 | ฿6.75243 | ฿162,058.32 |