
3502390RFT | |
|---|---|
DigiKey Part Number | A143185TR-ND - Tape & Reel (TR) A143185CT-ND - Cut Tape (CT) A143185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3502390RFT |
Description | RES 390 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3502390RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿23.40000 | ฿23.40 |
| 10 | ฿14.13800 | ฿141.38 |
| 25 | ฿11.31000 | ฿282.75 |
| 50 | ฿10.63400 | ฿531.70 |
| 100 | ฿8.70350 | ฿870.35 |
| 250 | ฿8.65800 | ฿2,164.50 |
| 500 | ฿8.38306 | ฿4,191.53 |
| 1,000 | ฿7.93910 | ฿7,939.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿7.58550 | ฿15,171.00 |
| 4,000 | ฿7.30413 | ฿29,216.52 |
| 6,000 | ฿7.09936 | ฿42,596.16 |
| 10,000 | ฿6.69812 | ฿66,981.20 |
| 14,000 | ฿6.57911 | ฿92,107.54 |
| 20,000 | ฿6.56099 | ฿131,219.80 |
| 24,000 | ฿6.45217 | ฿154,852.08 |

