
350243RFT | |
---|---|
DigiKey Part Number | A143162TR-ND - Tape & Reel (TR) A143162CT-ND - Cut Tape (CT) A143162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350243RFT |
Description | RES 3502 43R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350243RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿23.40000 | ฿23.40 |
10 | ฿13.87800 | ฿138.78 |
25 | ฿11.54400 | ฿288.60 |
50 | ฿10.85500 | ฿542.75 |
100 | ฿9.83130 | ฿983.13 |
250 | ฿8.94272 | ฿2,235.68 |
500 | ฿8.38436 | ฿4,192.18 |
1,000 | ฿7.93975 | ฿7,939.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿7.58648 | ฿15,172.96 |
4,000 | ฿7.30503 | ฿29,220.12 |
6,000 | ฿7.16788 | ฿43,007.28 |
10,000 | ฿7.01906 | ฿70,190.60 |
14,000 | ฿6.93388 | ฿97,074.32 |
20,000 | ฿6.85324 | ฿137,064.80 |
24,000 | ฿6.81555 | ฿163,573.20 |
48,000 | ฿6.69106 | ฿321,170.88 |