
3503G2B332RFTD | |
---|---|
DigiKey Part Number | 1712-3503G2B332RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B332RFTDCT-ND - Cut Tape (CT) 1712-3503G2B332RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B332RFTD |
Description | RES 332 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B332RFTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿45.18000 | ฿45.18 |
10 | ฿29.64000 | ฿296.40 |
25 | ฿26.13000 | ฿653.25 |
50 | ฿24.10860 | ฿1,205.43 |
100 | ฿22.49980 | ฿2,249.98 |
250 | ฿20.86892 | ฿5,217.23 |
500 | ฿19.92510 | ฿9,962.55 |
1,000 | ฿19.39665 | ฿19,396.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿17.10579 | ฿85,528.95 |
10,000 | ฿16.76266 | ฿167,626.60 |
15,000 | ฿16.59513 | ฿248,926.95 |