
3504G3A332RFTDF | |
---|---|
DigiKey Part Number | 1712-3504G3A332RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A332RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A332RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A332RFTDF |
Description | RES 332 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A332RFTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿167.70000 | ฿167.70 |
10 | ฿138.90500 | ฿1,389.05 |
25 | ฿129.19400 | ฿3,229.85 |
50 | ฿122.58360 | ฿6,129.18 |
100 | ฿116.60030 | ฿11,660.03 |
250 | ฿109.62380 | ฿27,405.95 |
500 | ฿108.68520 | ฿54,342.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿84.35505 | ฿84,355.05 |