
35201M0JT | |
---|---|
DigiKey Part Number | A102508TR-ND - Tape & Reel (TR) A102508CT-ND - Cut Tape (CT) A102508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201M0JT |
Description | RES SMD 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201M0JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10.08000 | ฿10.08 |
10 | ฿5.46000 | ฿54.60 |
25 | ฿4.43320 | ฿110.83 |
50 | ฿3.84800 | ฿192.40 |
100 | ฿3.38980 | ฿338.98 |
250 | ฿2.92372 | ฿730.93 |
500 | ฿2.65526 | ฿1,327.63 |
1,000 | ฿2.44238 | ฿2,442.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿2.13826 | ฿8,553.04 |
8,000 | ฿2.03113 | ฿16,249.04 |
12,000 | ฿1.97890 | ฿23,746.80 |
20,000 | ฿1.92231 | ฿38,446.20 |
28,000 | ฿1.88990 | ฿52,917.20 |
40,000 | ฿1.85924 | ฿74,369.60 |
48,000 | ฿1.84490 | ฿88,555.20 |
96,000 | ฿1.79758 | ฿172,567.68 |
100,000 | ฿1.79512 | ฿179,512.00 |