
35221M0JT | |
---|---|
DigiKey Part Number | A121173TR-ND - Tape & Reel (TR) A121173CT-ND - Cut Tape (CT) A121173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35221M0JT |
Description | RES SMD 1M OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35221M0JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿24.70000 | ฿24.70 |
10 | ฿13.71500 | ฿137.15 |
25 | ฿11.60920 | ฿290.23 |
50 | ฿10.92000 | ฿546.00 |
100 | ฿10.11400 | ฿1,011.40 |
250 | ฿9.50820 | ฿2,377.05 |
500 | ฿8.92710 | ฿4,463.55 |
1,000 | ฿8.46528 | ฿8,465.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿8.09787 | ฿16,195.74 |
4,000 | ฿7.60021 | ฿30,400.84 |
6,000 | ฿7.46942 | ฿44,816.52 |
10,000 | ฿7.33515 | ฿73,351.50 |
14,000 | ฿7.28167 | ฿101,943.38 |
20,000 | ฿7.26211 | ฿145,242.20 |