
35228K2FT | |
---|---|
DigiKey Part Number | A121313TR-ND - Tape & Reel (TR) A121313CT-ND - Cut Tape (CT) A121313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35228K2FT |
Description | RES SMD 8.2K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35228K2FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.13000 | ฿34.13 |
10 | ฿19.89000 | ฿198.90 |
25 | ฿16.99120 | ฿424.78 |
50 | ฿16.19800 | ฿809.90 |
100 | ฿15.05080 | ฿1,505.08 |
250 | ฿14.14140 | ฿3,535.35 |
500 | ฿13.32956 | ฿6,664.78 |
1,000 | ฿13.00618 | ฿13,006.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿11.21478 | ฿22,429.56 |
4,000 | ฿11.13686 | ฿44,547.44 |
6,000 | ฿11.09648 | ฿66,578.88 |
10,000 | ฿11.05039 | ฿110,503.90 |
14,000 | ฿11.02277 | ฿154,318.78 |
20,000 | ฿10.99556 | ฿219,911.20 |
24,000 | ฿10.98248 | ฿263,579.52 |