
355010MJT | |
---|---|
DigiKey Part Number | A143884TR-ND - Tape & Reel (TR) A143884CT-ND - Cut Tape (CT) A143884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355010MJT |
Description | RES 3550 10M 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355010MJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿44.20000 | ฿44.20 |
10 | ฿28.89300 | ฿288.93 |
25 | ฿25.45400 | ฿636.35 |
50 | ฿23.46500 | ฿1,173.25 |
100 | ฿21.88230 | ฿2,188.23 |
250 | ฿20.28000 | ฿5,070.00 |
500 | ฿19.35180 | ฿9,675.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿18.61308 | ฿18,613.08 |
2,000 | ฿17.83015 | ฿35,660.30 |
3,000 | ฿17.34233 | ฿52,026.99 |
5,000 | ฿17.26660 | ฿86,333.00 |
7,000 | ฿16.68634 | ฿116,804.38 |
10,000 | ฿16.52599 | ฿165,259.90 |