
35501K2JT | |
|---|---|
DigiKey Part Number | A143837TR-ND - Tape & Reel (TR) A143837CT-ND - Cut Tape (CT) A143837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501K2JT |
Description | RES 3550 1K2 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501K2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿44.20000 | ฿44.20 |
| 10 | ฿28.21000 | ฿282.10 |
| 25 | ฿24.46600 | ฿611.65 |
| 50 | ฿23.46500 | ฿1,173.25 |
| 100 | ฿21.88230 | ฿2,188.23 |
| 250 | ฿20.28000 | ฿5,070.00 |
| 500 | ฿19.35180 | ฿9,675.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿18.61308 | ฿18,613.08 |
| 2,000 | ฿18.02483 | ฿36,049.66 |
| 3,000 | ฿17.72886 | ฿53,186.58 |
| 5,000 | ฿17.31685 | ฿86,584.25 |
| 7,000 | ฿17.18763 | ฿120,313.41 |
| 10,000 | ฿17.05954 | ฿170,595.40 |
| 12,000 | ฿17.00110 | ฿204,013.20 |

