
35501R0JT | |
---|---|
DigiKey Part Number | A143800TR-ND - Tape & Reel (TR) A143800CT-ND - Cut Tape (CT) A143800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35501R0JT |
Description | RES 3550 1R0 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35501R0JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿55.25000 | ฿55.25 |
10 | ฿37.18000 | ฿371.80 |
25 | ฿33.09800 | ฿827.45 |
50 | ฿30.73860 | ฿1,536.93 |
100 | ฿28.86650 | ฿2,886.65 |
250 | ฿26.96200 | ฿6,740.50 |
500 | ฿25.85960 | ฿12,929.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿21.23420 | ฿21,234.20 |
2,000 | ฿21.03530 | ฿42,070.60 |