3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356027KJT

DigiKey Part Number
A144107TR-ND - Tape & Reel (TR)
A144107CT-ND - Cut Tape (CT)
A144107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
356027KJT
Description
RES 3560 27K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
356027KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿64.68000฿64.68
10฿42.99800฿429.98
25฿38.94800฿973.70
50฿37.18660฿1,859.33
100฿35.07080฿3,507.08
250฿32.92512฿8,231.28
500฿32.04696฿16,023.48
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿30.69203฿30,692.03
2,000฿29.06150฿58,123.00
3,000฿28.54323฿85,629.69
5,000฿28.01370฿140,068.50
Manufacturers Standard Package