
35603K3JT | |
---|---|
DigiKey Part Number | A144096TR-ND - Tape & Reel (TR) A144096CT-ND - Cut Tape (CT) A144096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35603K3JT |
Description | RES 3560 3K3 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35603K3JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿53.30000 | ฿53.30 |
10 | ฿34.64500 | ฿346.45 |
25 | ฿30.45920 | ฿761.48 |
50 | ฿29.46460 | ฿1,473.23 |
100 | ฿27.63800 | ฿2,763.80 |
250 | ฿25.78680 | ฿6,446.70 |
500 | ฿24.71236 | ฿12,356.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿23.85793 | ฿23,857.93 |
2,000 | ฿23.11449 | ฿46,228.98 |
3,000 | ฿22.84523 | ฿68,535.69 |
5,000 | ฿22.48526 | ฿112,426.30 |
7,000 | ฿22.27884 | ฿155,951.88 |
10,000 | ฿22.08372 | ฿220,837.20 |
12,000 | ฿21.99240 | ฿263,908.80 |