
35603R3JT | |
---|---|
DigiKey Part Number | A144060TR-ND - Tape & Reel (TR) A144060CT-ND - Cut Tape (CT) A144060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35603R3JT |
Description | RES 3560 3R3 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35603R3JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿68.58000 | ฿68.58 |
10 | ฿45.76000 | ฿457.60 |
25 | ฿41.57400 | ฿1,039.35 |
50 | ฿39.81900 | ฿1,990.95 |
100 | ฿37.61550 | ฿3,761.55 |
250 | ฿35.37560 | ฿8,843.90 |
500 | ฿34.65540 | ฿17,327.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿33.04470 | ฿33,044.70 |
2,000 | ฿32.21612 | ฿64,432.24 |
3,000 | ฿31.77330 | ฿95,319.90 |
5,000 | ฿31.31759 | ฿156,587.95 |
7,000 | ฿31.07813 | ฿217,546.91 |
10,000 | ฿30.84078 | ฿308,407.80 |