BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0080AN

DigiKey Part Number
1712-BMC1EY0080ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0080ANCT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BMC1EY0080AN
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.52800฿15.28
100฿1.25450฿125.45
1,000฿1.03123฿1,031.23
5,000฿0.89941฿4,497.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿0.84799฿8,479.90
20,000฿0.79957฿15,991.40
30,000฿0.77256฿23,176.80
50,000฿0.73984฿36,992.00
70,000฿0.71907฿50,334.90
100,000฿0.69770฿69,770.00
250,000฿0.64575฿161,437.50
500,000฿0.63253฿316,265.00
Manufacturers Standard Package