
BMC1EY0180AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY0180ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0180ANCT-ND - Cut Tape (CT) 1712-BMC1EY0180ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC1EY0180AN |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 650mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.52800 | ฿15.28 |
100 | ฿1.25780 | ฿125.78 |
1,000 | ฿1.03285 | ฿1,032.85 |
5,000 | ฿0.90097 | ฿4,504.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿0.84949 | ฿8,494.90 |
20,000 | ฿0.80096 | ฿16,019.20 |
30,000 | ฿0.77389 | ฿23,216.70 |
50,000 | ฿0.74113 | ฿37,056.50 |
70,000 | ฿0.72032 | ฿50,422.40 |
100,000 | ฿0.69892 | ฿69,892.00 |
250,000 | ฿0.64687 | ฿161,717.50 |
500,000 | ฿0.63375 | ฿316,875.00 |