
BMC2AY0470AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY0470ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0470ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0470AN |
Description | FERRITE BEAD 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿2.17800 | ฿21.78 |
100 | ฿1.80050 | ฿180.05 |
1,000 | ฿1.48038 | ฿1,480.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿1.31593 | ฿5,263.72 |
8,000 | ฿1.24077 | ฿9,926.16 |
12,000 | ฿1.19882 | ฿14,385.84 |
20,000 | ฿1.14800 | ฿22,960.00 |
28,000 | ฿1.11575 | ฿31,241.00 |
40,000 | ฿1.08256 | ฿43,302.40 |
100,000 | ฿1.00187 | ฿100,187.00 |
200,000 | ฿0.94534 | ฿189,068.00 |