
C10470RJL | |
---|---|
DigiKey Part Number | C10470RJL-ND |
Manufacturer | |
Manufacturer Product Number | C10470RJL |
Description | RES 470 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C10470RJL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.500" L (8.50mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿142.03000 | ฿142.03 |
10 | ฿96.00500 | ฿960.05 |
25 | ฿83.52520 | ฿2,088.13 |
50 | ฿75.69900 | ฿3,784.95 |
100 | ฿69.04950 | ฿6,904.95 |
300 | ฿60.49333 | ฿18,148.00 |
500 | ฿57.20846 | ฿28,604.23 |
1,000 | ฿53.33803 | ฿53,338.03 |
5,000 | ฿46.45368 | ฿232,268.40 |