
CFR100J150K | |
---|---|
DigiKey Part Number | 1712-CFR100J150KCT-ND - Cut Tape (CT) 1712-CFR100J150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J150K |
Description | RES 150K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J150K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6.83000 | ฿6.83 |
10 | ฿4.22500 | ฿42.25 |
25 | ฿3.54920 | ฿88.73 |
50 | ฿3.13300 | ฿156.65 |
100 | ฿2.77880 | ฿277.88 |
250 | ฿2.38552 | ฿596.38 |
500 | ฿2.13980 | ฿1,069.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿1.93018 | ฿1,930.18 |
2,000 | ฿1.75224 | ฿3,504.48 |
3,000 | ฿1.66086 | ฿4,982.58 |
5,000 | ฿1.55734 | ฿7,786.70 |
7,000 | ฿1.49565 | ฿10,469.55 |
10,000 | ฿1.43533 | ฿14,353.30 |
12,000 | ฿1.40641 | ฿16,876.92 |
24,000 | ฿1.30714 | ฿31,371.36 |
25,000 | ฿1.30178 | ฿32,544.50 |