CFR100J1M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J1M0

DigiKey Part Number
1712-CFR100J1M0CT-ND - Cut Tape (CT)
1712-CFR100J1M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J1M0
Description
RES 1M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J1M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,674
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿6.83000฿6.83
10฿4.22500฿42.25
25฿3.54920฿88.73
50฿3.13300฿156.65
100฿2.77880฿277.88
250฿2.38552฿596.38
500฿2.13980฿1,069.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿1.93018฿1,930.18
2,000฿1.75224฿3,504.48
3,000฿1.66086฿4,982.58
5,000฿1.55734฿7,786.70
7,000฿1.49565฿10,469.55
10,000฿1.43533฿14,353.30
12,000฿1.40641฿16,876.92
24,000฿1.30714฿31,371.36
25,000฿1.30178฿32,544.50
Manufacturers Standard Package