cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J68R

DigiKey Part Number
CFR100J68R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J68R
Description
RES 68 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000฿1.43533฿14,353.30
Manufacturers Standard Package