CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J1M0

DigiKey Part Number
1712-CFR200J1M0CT-ND - Cut Tape (CT)
1712-CFR200J1M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J1M0
Description
RES 1M OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J1M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,288
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿9.75000฿9.75
10฿6.24000฿62.40
25฿5.26520฿131.63
50฿4.66060฿233.03
100฿4.14380฿414.38
250฿3.57372฿893.43
500฿3.21686฿1,608.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿2.91363฿2,913.63
2,000฿2.65607฿5,312.14
3,000฿2.52352฿7,570.56
5,000฿2.37367฿11,868.35
7,000฿2.28438฿15,990.66
10,000฿2.19710฿21,971.00
12,000฿2.15524฿25,862.88
24,000฿2.01153฿48,276.72
25,000฿2.00378฿50,094.50
Manufacturers Standard Package