
CFR50J2K7 | |
---|---|
DigiKey Part Number | 1712-CFR50J2K7CT-ND - Cut Tape (CT) 1712-CFR50J2K7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J2K7 |
Description | RES 2.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J2K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿2.11300 | ฿21.13 |
25 | ฿1.76800 | ฿44.20 |
50 | ฿1.55360 | ฿77.68 |
100 | ฿1.36830 | ฿136.83 |
250 | ฿1.16612 | ฿291.53 |
500 | ฿1.04000 | ฿520.00 |
1,000 | ฿0.93178 | ฿931.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿0.79257 | ฿2,377.71 |
6,000 | ฿0.72156 | ฿4,329.36 |
9,000 | ฿0.68503 | ฿6,165.27 |
15,000 | ฿0.64370 | ฿9,655.50 |
21,000 | ฿0.61908 | ฿13,000.68 |
30,000 | ฿0.59501 | ฿17,850.30 |
36,000 | ฿0.58347 | ฿21,004.92 |
72,000 | ฿0.54384 | ฿39,156.48 |
75,000 | ฿0.54170 | ฿40,627.50 |