CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J470K

DigiKey Part Number
1712-CFR50J470KCT-ND - Cut Tape (CT)
1712-CFR50J470KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J470K
Description
RES 470K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,935
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿2.11300฿21.13
25฿1.76800฿44.20
50฿1.55360฿77.68
100฿1.36830฿136.83
250฿1.16612฿291.53
500฿1.04000฿520.00
1,000฿0.93178฿931.78
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000฿0.79257฿2,377.71
6,000฿0.72156฿4,329.36
9,000฿0.68503฿6,165.27
15,000฿0.64370฿9,655.50
21,000฿0.61908฿13,000.68
30,000฿0.59501฿17,850.30
36,000฿0.58347฿21,004.92
72,000฿0.54384฿39,156.48
75,000฿0.54170฿40,627.50
Manufacturers Standard Package