
CJB1475J47RJ | |
---|---|
DigiKey Part Number | 1712-CJB1475J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJB1475J47RJ |
Description | PWR RESISTOR 1475W 5% 47R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1475W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CJB1475J47RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1475W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Brackets | |
Size / Dimension | 24.606" L x 2.362" W (625.00mm x 60.00mm) | |
Height - Seated (Max) | 4.587" (116.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12,826.45000 | ฿12,826.45 |
10 | ฿10,205.97500 | ฿102,059.75 |
25 | ฿9,894.18320 | ฿247,354.58 |