
CJB1475J4R7J | |
---|---|
DigiKey Part Number | 1712-CJB1475J4R7J-ND |
Manufacturer | |
Manufacturer Product Number | CJB1475J4R7J |
Description | PWR RESISTOR 1475W 5% 4R7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1475W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CJB1475J4R7J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1475W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Brackets | |
Size / Dimension | 24.606" L x 2.362" W (625.00mm x 60.00mm) | |
Height - Seated (Max) | 4.587" (116.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13,065.33000 | ฿13,065.33 |
10 | ฿10,206.82000 | ฿102,068.20 |
25 | ฿9,892.88320 | ฿247,322.08 |