
CJP100J6R8J | |
---|---|
DigiKey Part Number | 1712-CJP100J6R8J-ND |
Manufacturer | |
Manufacturer Product Number | CJP100J6R8J |
Description | CJP 100W 6R8 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 1.575" W (165.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,163.18000 | ฿1,163.18 |
10 | ฿837.68800 | ฿8,376.88 |
25 | ฿749.76200 | ฿18,744.05 |
50 | ฿694.74600 | ฿34,737.30 |
100 | ฿648.01750 | ฿64,801.75 |
250 | ฿601.22660 | ฿150,306.65 |
500 | ฿564.90200 | ฿282,451.00 |